MC74HC4067ADWG ON Semiconductor, Multiplexer/Demultiplexer Single 4:1, 2 → 6 V, 24-Pin SOIC

RS Stock No.: 806-1602Brand: ON SemiconductorManufacturers Part No.: MC74HC4067ADWG
brand-logo

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

10.3 x 7.6 x 2.36mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC74HC4067ADWG ON Semiconductor, Multiplexer/Demultiplexer Single 4:1, 2 → 6 V, 24-Pin SOIC

P.O.A.

MC74HC4067ADWG ON Semiconductor, Multiplexer/Demultiplexer Single 4:1, 2 → 6 V, 24-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

10.3 x 7.6 x 2.36mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C