ON Semiconductor MC74VHC126DR2G, Quad, Bus Buffer, 15 ns @ 50 pF 8mA, 14-Pin SOIC

RS Stock No.: 806-3908Brand: ON SemiconductorManufacturers Part No.: MC74VHC126DR2G
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

VHC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Length

8.75mm

Height

1.5mm

Width

4mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC74VHC126DR2G, Quad, Bus Buffer, 15 ns @ 50 pF 8mA, 14-Pin SOIC

P.O.A.

ON Semiconductor MC74VHC126DR2G, Quad, Bus Buffer, 15 ns @ 50 pF 8mA, 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

VHC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Length

8.75mm

Height

1.5mm

Width

4mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C