MC74VHC4052DR2G ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 2 → 12 V, 2 → 6 V, 16-Pin SOIC

RS Stock No.: 162-8909Brand: ON SemiconductorManufacturers Part No.: MC74VHC4052DR2G
brand-logo

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC74VHC4052DR2G ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 2 → 12 V, 2 → 6 V, 16-Pin SOIC

P.O.A.

MC74VHC4052DR2G ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 2 → 12 V, 2 → 6 V, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor