Technical documents
Specifications
Brand
ON SemiconductorNominal Zener Voltage
4.3V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
90Ω
Maximum Reverse Leakage Current
3µA
Dimensions
2.69 x 1.6 x 1.12mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
P.O.A.
Production pack (Reel)
200
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
200
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 200 - 400 | P.O.A. |
| 500 - 900 | P.O.A. |
| 1000 - 1900 | P.O.A. |
| 2000+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorNominal Zener Voltage
4.3V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
90Ω
Maximum Reverse Leakage Current
3µA
Dimensions
2.69 x 1.6 x 1.12mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
