Zener diode,MMSZ5225B 20mA Iz 3Vz 500mW

RS Stock No.: 544-5127Brand: ON SemiconductorManufacturers Part No.: MMSZ5225BG
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Product details

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

You may be interested in
onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
P.O.A.Each (In a Pack of 20) (ex VAT)

P.O.A.

Zener diode,MMSZ5225B 20mA Iz 3Vz 500mW

P.O.A.

Zener diode,MMSZ5225B 20mA Iz 3Vz 500mW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Product details

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

You may be interested in
onsemi, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
P.O.A.Each (In a Pack of 20) (ex VAT)