Technical documents
Specifications
Brand
ON SemiconductorMaximum Supply Current
50 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
133MHz
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
15MHz
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
ON SemiconductorMaximum Supply Current
50 mA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
133MHz
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Output Frequency
15MHz