onsemi NB2305AI1HDTG PLL Clock Buffer 8-Pin TSSOP

RS Stock No.: 787-6873Brand: ON SemiconductorManufacturers Part No.: NB2305AI1HDTR2G
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Number of Elements per Chip

1

Maximum Supply Current

50 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 4.5 x 0.95mm

Length

3.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

15MHz

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NB2305AI1HDTG PLL Clock Buffer 8-Pin TSSOP

P.O.A.

onsemi NB2305AI1HDTG PLL Clock Buffer 8-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Elements per Chip

1

Maximum Supply Current

50 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 4.5 x 0.95mm

Length

3.1mm

Width

4.5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133MHz

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

15MHz