NB4N111KMNG, Clock Buffer CML, LVDS, LVMOS, LVPECL, LVTTL, 1-Input, 32-Pin QFN

RS Stock No.: 808-4034Brand: ON SemiconductorManufacturers Part No.: NB4N111KMNG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

CML, LVDS, LVMOS, LVPECL, LVTTL

Logic Function

Clock Buffer

Input Signal Type

CML, LVDS, LVMOS, LVPECL, LVTTL

Output Logic Level

HCSL, LVDS

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NB4N111KMNG, Clock Buffer CML, LVDS, LVMOS, LVPECL, LVTTL, 1-Input, 32-Pin QFN

P.O.A.

NB4N111KMNG, Clock Buffer CML, LVDS, LVMOS, LVPECL, LVTTL, 1-Input, 32-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

CML, LVDS, LVMOS, LVPECL, LVTTL

Logic Function

Clock Buffer

Input Signal Type

CML, LVDS, LVMOS, LVPECL, LVTTL

Output Logic Level

HCSL, LVDS

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V