ON Semiconductor NB7V33MMNHTBG, Clock Divider CML, LVDS, LVPECL CML 2-Input Differential 16-Pin QFN

RS Stock No.: 821-3140Brand: ON SemiconductorManufacturers Part No.: NB7V33MMNHTBG
brand-logo
View all in Clock Dividers

Technical documents

Specifications

Logic Family

CML, LVDS, LVPECL

Logic Function

Clock Divider

Input Signal Type

CML, LVDS, LVPECL

Output Logic Level

CML

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

2.625 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NB7V33MMNHTBG, Clock Divider CML, LVDS, LVPECL CML 2-Input Differential 16-Pin QFN

P.O.A.

ON Semiconductor NB7V33MMNHTBG, Clock Divider CML, LVDS, LVPECL CML 2-Input Differential 16-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

CML, LVDS, LVPECL

Logic Function

Clock Divider

Input Signal Type

CML, LVDS, LVPECL

Output Logic Level

CML

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

2.625 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V