Technical documents
Specifications
Brand
ON SemiconductorMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Current Limit
214mA
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
6.6mm
Height
3.44mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Country of Origin
Indonesia
Product details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
ON SemiconductorMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Current Limit
214mA
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
6.6mm
Height
3.44mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Country of Origin
Indonesia
Product details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.