Technical documents
Specifications
Brand
ON SemiconductorMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Current Limit
321mA
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
6.6mm
Height
3.44mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
ON SemiconductorMaximum Input Voltage
10 V
Mounting Type
Through Hole
Pin Count
8
Dimensions
10.16 x 6.6 x 3.44mm
Package Type
PDIP
Input Voltage Range
-0.3 → 10 V
Current Limit
321mA
Minimum Input Voltage
-0.3 V
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
6.6mm
Height
3.44mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C