ON Semiconductor NCP1076STAT3G, PWM Current Mode Controller, 650 mA, 65 kHz, 8.1 V, 3 + Tab-Pin SOT-223

RS Stock No.: 842-7848Brand: ON SemiconductorManufacturers Part No.: NCP1076STAT3G
brand-logo
View all in PWM Current Mode Controllers

Technical documents

Specifications

Maximum Switching Frequency

65 kHz

Output Current

650 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

10ns

Package Type

SOT-223

Rise Time

20ns

Pin Count

3 + Tab

Topology

Flyback

Maximum Duty Cycle

73%

Dimensions

6.7 x 3.7 x 1.65mm

Length

6.7mm

Width

3.7mm

Height

1.65mm

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP1076STAT3G, PWM Current Mode Controller, 650 mA, 65 kHz, 8.1 V, 3 + Tab-Pin SOT-223

P.O.A.

ON Semiconductor NCP1076STAT3G, PWM Current Mode Controller, 650 mA, 65 kHz, 8.1 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

65 kHz

Output Current

650 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

10ns

Package Type

SOT-223

Rise Time

20ns

Pin Count

3 + Tab

Topology

Flyback

Maximum Duty Cycle

73%

Dimensions

6.7 x 3.7 x 1.65mm

Length

6.7mm

Width

3.7mm

Height

1.65mm

Maximum Operating Temperature

+150 °C