ON Semiconductor NCP1117ST25T3G, LDO Regulator, 2.2A, 2.5 V, ±1% 3+Tab-Pin, SOT-223

RS Stock No.: 785-7197Brand: ON SemiconductorManufacturers Part No.: NCP1117ST25T3G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.1 %

Load Regulation

0.4 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.69mm

Maximum Input Voltage

20 V

Height

1.69mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

6.7mm

Width

3.7mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP1117ST25T3G, LDO Regulator, 2.2A, 2.5 V, ±1% 3+Tab-Pin, SOT-223

P.O.A.

ON Semiconductor NCP1117ST25T3G, LDO Regulator, 2.2A, 2.5 V, ±1% 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.1 %

Load Regulation

0.4 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

SOT-223

Pin Count

3+Tab

Reference Voltage

1.25V

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.69mm

Maximum Input Voltage

20 V

Height

1.69mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

6.7mm

Width

3.7mm