ON Semiconductor NCP114AMX280TBG, LDO Regulator, 300mA, 2.8 V, ±2% 4-Pin, UDFN

RS Stock No.: 123-8839Brand: ON SemiconductorManufacturers Part No.: NCP114AMX280TBG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

300mA

Output Voltage

2.8 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.05mA

Package Type

UDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.55mm

Height

0.55mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Width

1mm

Length

1mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP114AMX280TBG, LDO Regulator, 300mA, 2.8 V, ±2% 4-Pin, UDFN
Select packaging type

P.O.A.

ON Semiconductor NCP114AMX280TBG, LDO Regulator, 300mA, 2.8 V, ±2% 4-Pin, UDFN
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

300mA

Output Voltage

2.8 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.05mA

Package Type

UDFN

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.55mm

Height

0.55mm

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Width

1mm

Length

1mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.