ON Semiconductor NCP1254BSN65T1G, PWM Current Mode Controller, 500 mA, 65 kHz, 12 V, 6-Pin TSOP

RS Stock No.: 796-1220Brand: ON SemiconductorManufacturers Part No.: NCP1254BSN65T1G
brand-logo
View all in PWM Current Mode Controllers

Technical documents

Specifications

Maximum Switching Frequency

65 kHz

Output Current

500 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

30ns

Package Type

TSOP

Rise Time

40ns

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

Width

1.7mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP1254BSN65T1G, PWM Current Mode Controller, 500 mA, 65 kHz, 12 V, 6-Pin TSOP

P.O.A.

ON Semiconductor NCP1254BSN65T1G, PWM Current Mode Controller, 500 mA, 65 kHz, 12 V, 6-Pin TSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

65 kHz

Output Current

500 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

30ns

Package Type

TSOP

Rise Time

40ns

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

84%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

Width

1.7mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Product details

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.