onsemi, NCP1597BMNTWG Switching Regulator, 1-Channel 2A Adjustable 10-Pin, DFN

RS Stock No.: 786-2442Brand: ON SemiconductorManufacturers Part No.: NCP1597BMNTWG
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

2A

Maximum Output Voltage

0.8 V

Regulator Function

Buck Controller

Minimum Input Voltage

4 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Pin Count

10

Package Type

DFN

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, NCP1597BMNTWG Switching Regulator, 1-Channel 2A Adjustable 10-Pin, DFN

P.O.A.

onsemi, NCP1597BMNTWG Switching Regulator, 1-Channel 2A Adjustable 10-Pin, DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

2A

Maximum Output Voltage

0.8 V

Regulator Function

Buck Controller

Minimum Input Voltage

4 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Pin Count

10

Package Type

DFN

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm