ON Semiconductor NCP161AFCT310T2G, LDO Voltage Regulator, 450mA, 3.1 V, ±2% 4-Pin, WLCSP

RS Stock No.: 126-3458Brand: ON SemiconductorManufacturers Part No.: NCP161AFCT310T2G
brand-logo

Technical documents

Specifications

Maximum Output Current

450mA

Output Voltage

3.1 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

23µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Height

0.25mm

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Width

0.67mm

Length

0.67mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 450mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP161AFCT310T2G, LDO Voltage Regulator, 450mA, 3.1 V, ±2% 4-Pin, WLCSP

P.O.A.

ON Semiconductor NCP161AFCT310T2G, LDO Voltage Regulator, 450mA, 3.1 V, ±2% 4-Pin, WLCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

450mA

Output Voltage

3.1 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

±2%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

23µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

0.67 x 0.67 x 0.25mm

Height

0.25mm

Minimum Input Voltage

1.9 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Width

0.67mm

Length

0.67mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 450mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.