onsemi NCP1653APG, Power Factor Controller, 73.7 kHz, 14.5 V 8-Pin, PDIP

RS Stock No.: 786-6513Brand: ON SemiconductorManufacturers Part No.: NCP1653APG
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

73.7 kHz

Start-up Supply Current

1.5mA

Maximum Source Current

100mA

Maximum Sink Current

100mA

Maximum Supply Current

6 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.6 x 4.45mm

Height

4.45mm

Length

10.16mm

Maximum Operating Supply Voltage

14.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

6.6mm

Minimum Operating Supply Voltage

12.25 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NCP1653APG, Power Factor Controller, 73.7 kHz, 14.5 V 8-Pin, PDIP

P.O.A.

onsemi NCP1653APG, Power Factor Controller, 73.7 kHz, 14.5 V 8-Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

73.7 kHz

Start-up Supply Current

1.5mA

Maximum Source Current

100mA

Maximum Sink Current

100mA

Maximum Supply Current

6 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.6 x 4.45mm

Height

4.45mm

Length

10.16mm

Maximum Operating Supply Voltage

14.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

6.6mm

Minimum Operating Supply Voltage

12.25 V