onsemi, 2-ChannelClass-AB0.06 W @ 32 Ω, 0.11 W @ 16 Ω, 14-Pin TSSOP NCP2811BDTBR2G

RS Stock No.: 802-3180Brand: ON SemiconductorManufacturers Part No.: NCP2811BDTBR2G
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Class-AB

Output Type

2 Channel Stereo

Application

Mobile Phones, MP3 Player

Maximum Power

0.06 W @ 32 Ω, 0.11 W @ 16 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 → 5 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

TSSOP

Pin Count

14

Input Signal Type

Single

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

20kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

5.1 x 4.5 x 1.05mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, 2-ChannelClass-AB0.06 W @ 32 Ω, 0.11 W @ 16 Ω, 14-Pin TSSOP NCP2811BDTBR2G

P.O.A.

onsemi, 2-ChannelClass-AB0.06 W @ 32 Ω, 0.11 W @ 16 Ω, 14-Pin TSSOP NCP2811BDTBR2G
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

Class-AB

Output Type

2 Channel Stereo

Application

Mobile Phones, MP3 Player

Maximum Power

0.06 W @ 32 Ω, 0.11 W @ 16 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 → 5 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

TSSOP

Pin Count

14

Input Signal Type

Single

Output Signal Type

Single Ended

Typical Gain Bandwidth Product

20kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

5.1 x 4.5 x 1.05mm