ON Semiconductor NCP5304DR2G Dual MOSFET Power Driver, 0.5A 8-Pin, SOIC

RS Stock No.: 786-6554Brand: ON SemiconductorManufacturers Part No.: NCP5304DR2G
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

2

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCP5304DR2G Dual MOSFET Power Driver, 0.5A 8-Pin, SOIC

P.O.A.

ON Semiconductor NCP5304DR2G Dual MOSFET Power Driver, 0.5A 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

2

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Mounting Type

Surface Mount