Technical documents
Specifications
Brand
ON SemiconductorAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
1.2MHz
Output Type
Rail to Rail
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
10 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Output Current
±100 mA
Offset Voltage
4mV
Rail to Rail
Rail to Rail Input/Output
Automotive Standard
AEC-Q100
Maximum Input Voltage
5.5 V
Typical Voltage Gain
120 dB
Dimensions
2.2 x 1.35 x 1mm
Minimum Input Voltage
1.8 V
Typical Input Voltage Noise Density
30nV/√Hz
Length
2.2mm
Height
1mm
Width
1.35mm
Input Voltage Range
1.8 → 5.5 V
Input Offset Current
1100pA
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ON SemiconductorAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
1.2MHz
Output Type
Rail to Rail
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
10 kHz
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Output Current
±100 mA
Offset Voltage
4mV
Rail to Rail
Rail to Rail Input/Output
Automotive Standard
AEC-Q100
Maximum Input Voltage
5.5 V
Typical Voltage Gain
120 dB
Dimensions
2.2 x 1.35 x 1mm
Minimum Input Voltage
1.8 V
Typical Input Voltage Noise Density
30nV/√Hz
Length
2.2mm
Height
1mm
Width
1.35mm
Input Voltage Range
1.8 → 5.5 V
Input Offset Current
1100pA
Country of Origin
Malaysia