ON Semiconductor NCV4275ADT50RKG, LDO Regulator, 700mA, 5 V, ±2% 5-Pin, DPAK

RS Stock No.: 124-5380Brand: ON SemiconductorManufacturers Part No.: NCV4275ADT50RKG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

700mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

15 mV

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

35mA

Package Type

DPAK

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

42 V

Width

6.22mm

Length

6.73mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, 450mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCV4275ADT50RKG, LDO Regulator, 700mA, 5 V, ±2% 5-Pin, DPAK

P.O.A.

ON Semiconductor NCV4275ADT50RKG, LDO Regulator, 700mA, 5 V, ±2% 5-Pin, DPAK
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

700mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

15 mV

Accuracy

±2%

Load Regulation

30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

35mA

Package Type

DPAK

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

42 V

Width

6.22mm

Length

6.73mm

Country of Origin

Malaysia

Product details

Low Dropout (LDO) Linear Voltage Regulators, 450mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.