ON Semiconductor NCV7351D10R2G, CAN Transceiver 1Mbps 1-Channel ISO 11898-2, 8-Pin SOIC

RS Stock No.: 801-6769Brand: ON SemiconductorManufacturers Part No.: NCV7351D10R2G
brand-logo
View all in CAN Interface Ics

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2

Power Down Mode

Silent

Maximum Supply Current

7.5 mA, 72 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NCV7351D10R2G, CAN Transceiver 1Mbps 1-Channel ISO 11898-2, 8-Pin SOIC
Select packaging type

P.O.A.

ON Semiconductor NCV7351D10R2G, CAN Transceiver 1Mbps 1-Channel ISO 11898-2, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2

Power Down Mode

Silent

Maximum Supply Current

7.5 mA, 72 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100