onsemi, NCV890430MW50TXGStep-Down Switching Regulator, 1-Channel 600mA 8-Pin, DFN

RS Stock No.: 126-3468Brand: ON SemiconductorManufacturers Part No.: NCV890430MW50TXG
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

5.1 V

Regulator Function

Synchronous Buck Controller

Minimum Output Voltage

4.9 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

37 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

2 MHz

Package Type

DFN

Maximum Operating Temperature

+150 °C

Length

3mm

Height

0.95mm

Width

3mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, NCV890430MW50TXGStep-Down Switching Regulator, 1-Channel 600mA 8-Pin, DFN
Select packaging type

P.O.A.

onsemi, NCV890430MW50TXGStep-Down Switching Regulator, 1-Channel 600mA 8-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

5.1 V

Regulator Function

Synchronous Buck Controller

Minimum Output Voltage

4.9 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

37 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

2 MHz

Package Type

DFN

Maximum Operating Temperature

+150 °C

Length

3mm

Height

0.95mm

Width

3mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.95mm

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.