onsemi NCV891234MW50G, 1-Channel, Step Down Buck Converter 12-Pin, DFN

RS Stock No.: 126-3469Brand: ON SemiconductorManufacturers Part No.: NCV891234MW50R2G
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

4.9 V

Maximum Output Voltage

5.1 V

Minimum Input Voltage

3.7 V

Maximum Input Voltage

36 V

Maximum Output Current

2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

2.2 MHz

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

4mm

Dimensions

4 x 4 x 0.95mm

Switching Regulator

Yes

Length

4mm

Line Regulation

25 mV

Load Regulation

35 mV

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NCV891234MW50G, 1-Channel, Step Down Buck Converter 12-Pin, DFN

P.O.A.

onsemi NCV891234MW50G, 1-Channel, Step Down Buck Converter 12-Pin, DFN
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Output Voltage

4.9 V

Maximum Output Voltage

5.1 V

Minimum Input Voltage

3.7 V

Maximum Input Voltage

36 V

Maximum Output Current

2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

2.2 MHz

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Height

0.95mm

Width

4mm

Dimensions

4 x 4 x 0.95mm

Switching Regulator

Yes

Length

4mm

Line Regulation

25 mV

Load Regulation

35 mV