Technical documents
Specifications
Brand
ON SemiconductorMinimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Minimum Input Voltage
3.7 V
Maximum Input Voltage
36 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
2.2 MHz
Package Type
DFN
Pin Count
12
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Height
0.95mm
Width
4mm
Dimensions
4 x 4 x 0.95mm
Switching Regulator
Yes
Length
4mm
Line Regulation
25 mV
Load Regulation
35 mV
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ON SemiconductorMinimum Output Voltage
4.9 V
Maximum Output Voltage
5.1 V
Minimum Input Voltage
3.7 V
Maximum Input Voltage
36 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
2.2 MHz
Package Type
DFN
Pin Count
12
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Height
0.95mm
Width
4mm
Dimensions
4 x 4 x 0.95mm
Switching Regulator
Yes
Length
4mm
Line Regulation
25 mV
Load Regulation
35 mV
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.