onsemi NGTB30N60SWG IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

RS Stock No.: 842-7891Brand: ON SemiconductorManufacturers Part No.: NGTB30N60SWG
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

189 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.08mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NGTB30N60SWG IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole

P.O.A.

onsemi NGTB30N60SWG IGBT, 60 A 600 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

189 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.08mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C