ON Semiconductor NL17SZ16XV5T2G, 1 Inverter, 5-Pin SOT-553

RS Stock No.: 805-4349Brand: ON SemiconductorManufacturers Part No.: NL17SZ16XV5T2G
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

5.2 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Logic Family

LCX

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Supply Voltage

5.5 V

Height

0.6mm

Length

1.7mm

Width

1.3mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Product details

NL17SZ Series, ON Semiconductor

CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices

Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs

NL Series Logic Family, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor NL17SZ16XV5T2G, 1 Inverter, 5-Pin SOT-553
Select packaging type

P.O.A.

ON Semiconductor NL17SZ16XV5T2G, 1 Inverter, 5-Pin SOT-553
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

5.2 ns @ 50 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SOT-553

Pin Count

5

Logic Family

LCX

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Operating Supply Voltage

5.5 V

Height

0.6mm

Length

1.7mm

Width

1.3mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Product details

NL17SZ Series, ON Semiconductor

CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices

Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs

NL Series Logic Family, ON Semiconductor