Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
380 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
380 mW
Transistor Configuration
Isolated
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Pin Count
6
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.2 x 1.35 x 1mm