Technical documents
Specifications
Brand
ON SemiconductorVoltage Range
5 V
Power Rating
600 mW
Length
2.5mm
Depth
0.5mm
Dimensions
2.5 x 1.2 x 0.5 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi ESD Protection Diode, 2.5mm Length, 600 mW, 5 V
50
P.O.A.
onsemi ESD Protection Diode, 2.5mm Length, 600 mW, 5 V
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
ON SemiconductorVoltage Range
5 V
Power Rating
600 mW
Length
2.5mm
Depth
0.5mm
Dimensions
2.5 x 1.2 x 0.5 mm