Technical documents
Specifications
Brand
ON SemiconductorAccessory Type
VGA Port Companion Circuit
For Use With
Desktop PCs with VGA Port, Notebook Computer with VGA Port Interface
Voltage Range
5.5 V
Current Rating
10 μA
Power Rating
1 W
Length
8.65mm
Width
1.5mm
Depth
6mm
Dimensions
8.65 x 1.5 x 6 mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi Power Line Filter
10
P.O.A.
onsemi Power Line Filter
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
ON SemiconductorAccessory Type
VGA Port Companion Circuit
For Use With
Desktop PCs with VGA Port, Notebook Computer with VGA Port Interface
Voltage Range
5.5 V
Current Rating
10 μA
Power Rating
1 W
Length
8.65mm
Width
1.5mm
Depth
6mm
Dimensions
8.65 x 1.5 x 6 mm