ON Semiconductor PCS3P8504AG-08CR, PLL Circuit, 50MHz, 8-Pin WDFN

RS Stock No.: 787-7028Brand: ON SemiconductorManufacturers Part No.: PCS3P8504AG-08CR
brand-logo
View all in Home

Technical documents

Specifications

Maximum Output Frequency

50MHz

Mounting Type

Surface Mount

Minimum Output Frequency

15MHz

Package Type

WDFN

Pin Count

8

Maximum Input Frequency

50MHz

Dimensions

2 x 2 x 0.75mm

Height

0.75mm

Length

2mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

2mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor PCS3P8504AG-08CR, PLL Circuit, 50MHz, 8-Pin WDFN

P.O.A.

ON Semiconductor PCS3P8504AG-08CR, PLL Circuit, 50MHz, 8-Pin WDFN
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Frequency

50MHz

Mounting Type

Surface Mount

Minimum Output Frequency

15MHz

Package Type

WDFN

Pin Count

8

Maximum Input Frequency

50MHz

Dimensions

2 x 2 x 0.75mm

Height

0.75mm

Length

2mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

2mm