QEB373ZR onsemi, 875nm IR LED, Subminiature SMD package

RS Stock No.: 805-0494Brand: ON SemiconductorManufacturers Part No.: QEB373ZR
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

875nm

Package Type

Subminiature

Radiant Intensity

16mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

24°

Number of LEDs

1

Number of Pins

2

Dimensions

2.7 x 2.2 x 1.4mm

Lens Shape

Dome

Product details

Fairchild QEB363 and QEB373 Series IR LEDs

The QEB363 and QEB373 series, from Fairchild Semiconductor, are Infrared (IR) emitting diodes in a subminiature plastic package. They have an industry standard package size of T-3/4 (2mm) with a water clear lens. They have a variety of lead options including gullwing, yoke and z-bend. The QEB363 and QEB373 series of IR LEDs offer a high radiant intensity from a narrown emission beam angle.

Features of the QEB363 and QEB373 series:
T-3/4 (2mm)
Surface mount (SMT) package
Variety of lead types: Gullwing, Z-Bend
Narrow emission angle: 24°
Wavelength = 875nm (QEB373), 940nm (QEB363)
Clear Lens
High Radiant Intensity

Infrared (IR) Light Emitters, Fairchild Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

QEB373ZR onsemi, 875nm IR LED, Subminiature SMD package

P.O.A.

QEB373ZR onsemi, 875nm IR LED, Subminiature SMD package
Stock information temporarily unavailable.

Technical documents

Specifications

Peak Wavelength

875nm

Package Type

Subminiature

Radiant Intensity

16mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

24°

Number of LEDs

1

Number of Pins

2

Dimensions

2.7 x 2.2 x 1.4mm

Lens Shape

Dome

Product details

Fairchild QEB363 and QEB373 Series IR LEDs

The QEB363 and QEB373 series, from Fairchild Semiconductor, are Infrared (IR) emitting diodes in a subminiature plastic package. They have an industry standard package size of T-3/4 (2mm) with a water clear lens. They have a variety of lead options including gullwing, yoke and z-bend. The QEB363 and QEB373 series of IR LEDs offer a high radiant intensity from a narrown emission beam angle.

Features of the QEB363 and QEB373 series:
T-3/4 (2mm)
Surface mount (SMT) package
Variety of lead types: Gullwing, Z-Bend
Narrow emission angle: 24°
Wavelength = 875nm (QEB373), 940nm (QEB363)
Clear Lens
High Radiant Intensity

Infrared (IR) Light Emitters, Fairchild Semiconductor