SA571NG ON Semiconductor, Compandor 16-Pin PDIP

RS Stock No.: 463-375Brand: ON SemiconductorManufacturers Part No.: SA571NG
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

19.55 x 6.85 x 3.43mm

Product details

Special Audio Amplifiers, ON Semiconductor

Audio Amplifiers, ON Semiconductor

You may be interested in

Stock information temporarily unavailable.

P.O.A.

SA571NG ON Semiconductor, Compandor 16-Pin PDIP
Select packaging type

P.O.A.

SA571NG ON Semiconductor, Compandor 16-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

19.55 x 6.85 x 3.43mm

Product details

Special Audio Amplifiers, ON Semiconductor

Audio Amplifiers, ON Semiconductor

You may be interested in