onsemi TIG065E8-TL-H IGBT, 150 A 400 V, 8-Pin ECH, Surface Mount

RS Stock No.: 791-9605Brand: ON SemiconductorManufacturers Part No.: TIG065E8-TL-H
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

400 V

Maximum Gate Emitter Voltage

±4V

Package Type

ECH

Mounting Type

Surface Mount

Channel Type

N

Pin Count

8

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

2.9 x 2.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, ON Semiconductor

Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi TIG065E8-TL-H IGBT, 150 A 400 V, 8-Pin ECH, Surface Mount
Select packaging type

P.O.A.

onsemi TIG065E8-TL-H IGBT, 150 A 400 V, 8-Pin ECH, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

400 V

Maximum Gate Emitter Voltage

±4V

Package Type

ECH

Mounting Type

Surface Mount

Channel Type

N

Pin Count

8

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

2.9 x 2.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, ON Semiconductor

Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.