onsemi TIP29CG NPN Bipolar Transistor, 1 A, 100 V, 4-Pin TO-220AB

RS Stock No.: 774-3675Brand: ON SemiconductorManufacturers Part No.: TIP29CG
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

You may be interested in
onsemi TIP29CG NPN Transistor, 1 A, 100 V, 3-Pin TO-220
P.O.A.Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi TIP29CG NPN Bipolar Transistor, 1 A, 100 V, 4-Pin TO-220AB
Select packaging type

P.O.A.

onsemi TIP29CG NPN Bipolar Transistor, 1 A, 100 V, 4-Pin TO-220AB
Stock information temporarily unavailable.
Select packaging type
You may be interested in
onsemi TIP29CG NPN Transistor, 1 A, 100 V, 3-Pin TO-220
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.28 x 4.82 x 15.75mm

You may be interested in
onsemi TIP29CG NPN Transistor, 1 A, 100 V, 3-Pin TO-220
P.O.A.Each (In a Pack of 10) (ex VAT)