ON Semiconductor TL594CDTBR2G, PWM Controller 300 kHz 16-Pin, TSSOP

RS Stock No.: 786-2555Brand: ON SemiconductorManufacturers Part No.: TL594CDTBR2G
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

300 kHz

Start-up Supply Current

8mA

Maximum Source Current

-4mA

Maximum Sink Current

0.7mA

Maximum Supply Current

18 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

19.55 x 6.85 x 3.43mm

Length

19.55mm

Width

6.85mm

Height

3.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor TL594CDTBR2G, PWM Controller 300 kHz 16-Pin, TSSOP

P.O.A.

ON Semiconductor TL594CDTBR2G, PWM Controller 300 kHz 16-Pin, TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

300 kHz

Start-up Supply Current

8mA

Maximum Source Current

-4mA

Maximum Sink Current

0.7mA

Maximum Supply Current

18 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

19.55 x 6.85 x 3.43mm

Length

19.55mm

Width

6.85mm

Height

3.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

7 V

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.