ON Semiconductor UC2844BD1R2G, PWM Current Mode Controller, 1 A, 250 kHz, 30 V, 8-Pin SOIC

RS Stock No.: 786-6620Brand: ON SemiconductorManufacturers Part No.: UC2844BD1R2G
brand-logo
View all in PWM Current Mode Controllers

Technical documents

Specifications

Maximum Switching Frequency

250 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

150ns

Package Type

SOIC

Rise Time

150ns

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

96%

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor UC2844BD1R2G, PWM Current Mode Controller, 1 A, 250 kHz, 30 V, 8-Pin SOIC

P.O.A.

ON Semiconductor UC2844BD1R2G, PWM Current Mode Controller, 1 A, 250 kHz, 30 V, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

250 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

150ns

Package Type

SOIC

Rise Time

150ns

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

96%

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Product details

AC-DC Off-Line Controllers, UC Series, ON Semiconductor

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.