onsemi, 75V Zener Diode 5% 225 mW SMT 3-Pin SOT-23

RS Stock No.: 781-4036PBrand: onsemiManufacturers Part No.: BZX84C75LT1G
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

75V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

2mA

Maximum Zener Impedance

255Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

88.6mV/°C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi, 75V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi, 75V Zener Diode 5% 225 mW SMT 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

75V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

2mA

Maximum Zener Impedance

255Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

88.6mV/°C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor