FAN4274IMU8X onsemi, Op Amp, RRIO, 3.7MHz, 3 V, 5 V, 8-Pin MSOP

RS Stock No.: 166-2426Brand: onsemiManufacturers Part No.: FAN4274IMU8X
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

3.7MHz

Typical Slew Rate

3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

102 dB

Rail to Rail

Rail to Rail Input/Output

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Typical Input Voltage Noise Density

25nV/√Hz

Length

3mm

Product details

Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FAN4274IMU8X onsemi, Op Amp, RRIO, 3.7MHz, 3 V, 5 V, 8-Pin MSOP

P.O.A.

FAN4274IMU8X onsemi, Op Amp, RRIO, 3.7MHz, 3 V, 5 V, 8-Pin MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

3.7MHz

Typical Slew Rate

3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

102 dB

Rail to Rail

Rail to Rail Input/Output

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Typical Input Voltage Noise Density

25nV/√Hz

Length

3mm

Product details

Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor