onsemi FAN48632BUC33X, Boost Converter, Synchronous Boost Regulator 1.5A, 3 MHz 16-Pin, WLCSP

RS Stock No.: 865-0943PBrand: onsemiManufacturers Part No.: FAN48632BUC33X
brand-logo
View all in Boost Converters

Technical documents

Specifications

Regulator Function

Synchronous Boost Regulator

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

16

Output Type

Fixed

Maximum Switching Frequency

3 MHz

Switching Regulator

Yes

Dimensions

1.78 x 1.78 x 0.378mm

Height

0.378mm

Maximum Output Voltage

3.49 V

Width

1.78mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.35 V

Maximum Operating Temperature

+85 °C

Length

1.78mm

Country of Origin

United States

Product details

Step-up Regulators (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FAN48632BUC33X, Boost Converter, Synchronous Boost Regulator 1.5A, 3 MHz 16-Pin, WLCSP
Select packaging type

P.O.A.

onsemi FAN48632BUC33X, Boost Converter, Synchronous Boost Regulator 1.5A, 3 MHz 16-Pin, WLCSP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Regulator Function

Synchronous Boost Regulator

Maximum Output Current

1.5A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

16

Output Type

Fixed

Maximum Switching Frequency

3 MHz

Switching Regulator

Yes

Dimensions

1.78 x 1.78 x 0.378mm

Height

0.378mm

Maximum Output Voltage

3.49 V

Width

1.78mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.35 V

Maximum Operating Temperature

+85 °C

Length

1.78mm

Country of Origin

United States

Product details

Step-up Regulators (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor