onsemi FGHL40S65UQOS NPN Bipolar Transistor, 80 A, 650 V, 3-Pin TO-247

RS Stock No.: 195-2579Brand: onsemiManufacturers Part No.: FGHL40S65UQ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

231 W

Transistor Configuration

Single

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FGHL40S65UQOS NPN Bipolar Transistor, 80 A, 650 V, 3-Pin TO-247

P.O.A.

onsemi FGHL40S65UQOS NPN Bipolar Transistor, 80 A, 650 V, 3-Pin TO-247
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Package Type

TO-247

Mounting Type

Through Hole

Maximum Power Dissipation

231 W

Transistor Configuration

Single

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C