onsemi FGY75T95SQDTOS IGBT 950 V, 3-Pin TO-247, Through Hole

RS Stock No.: 195-2577Brand: onsemiManufacturers Part No.: FGY75T95SQDT
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

onsemi

Maximum Collector Emitter Voltage

950 V

Maximum Power Dissipation

434 W

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FGY75T95SQDTOS IGBT 950 V, 3-Pin TO-247, Through Hole

P.O.A.

onsemi FGY75T95SQDTOS IGBT 950 V, 3-Pin TO-247, Through Hole
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Maximum Collector Emitter Voltage

950 V

Maximum Power Dissipation

434 W

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.82mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C