onsemi, LM2576T-012G Switching Regulator, 1-Channel 3A 5-Pin, TO-220

RS Stock No.: 145-3554Brand: onsemiManufacturers Part No.: LM2576T-012G
brand-logo
View all in Buck Converters

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

12 V

Regulator Function

Buck Controller

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-220

Switching Regulator

Yes

Height

9.271mm

Width

4.572mm

Efficiency

88%

Minimum Operating Temperature

-40 °C

Dimensions

10.541 x 4.572 x 9.271mm

Maximum Operating Temperature

+125 °C

Length

10.54mm

Country of Origin

Malaysia

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, LM2576T-012G Switching Regulator, 1-Channel 3A 5-Pin, TO-220

P.O.A.

onsemi, LM2576T-012G Switching Regulator, 1-Channel 3A 5-Pin, TO-220
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

12 V

Regulator Function

Buck Controller

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-220

Switching Regulator

Yes

Height

9.271mm

Width

4.572mm

Efficiency

88%

Minimum Operating Temperature

-40 °C

Dimensions

10.541 x 4.572 x 9.271mm

Maximum Operating Temperature

+125 °C

Length

10.54mm

Country of Origin

Malaysia

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.