LMV321SN3T1G onsemi, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5 V, 5-Pin TSOP

RS Stock No.: 145-4077Brand: onsemiManufacturers Part No.: LMV321SN3T1G
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Low Voltage

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Rail to Rail

Rail to Rail Output

Height

1mm

Width

1.5mm

Dimensions

3 x 1.5 x 1mm

Typical Input Voltage Noise Density

50nV/√Hz

Length

3mm

Country of Origin

Malaysia

Product details

LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor

Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current

Operational Amplifiers, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LMV321SN3T1G onsemi, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5 V, 5-Pin TSOP

P.O.A.

LMV321SN3T1G onsemi, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5 V, 5-Pin TSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Low Voltage

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Rail to Rail

Rail to Rail Output

Height

1mm

Width

1.5mm

Dimensions

3 x 1.5 x 1mm

Typical Input Voltage Noise Density

50nV/√Hz

Length

3mm

Country of Origin

Malaysia

Product details

LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor

Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current

Operational Amplifiers, ON Semiconductor