LMV931SN3T1G onsemi, Low Voltage, Op Amp, RRIO, 1.5MHz, 1.8 → 5 V, 5-Pin TSOP

RS Stock No.: 145-3858Brand: onsemiManufacturers Part No.: LMV931SN3T1G
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Low Voltage

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5 V

Typical Gain Bandwidth Product

1.5MHz

Typical Slew Rate

0.48V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

105 dB

Rail to Rail

Rail to Rail Input/Output

Height

1mm

Width

1.5mm

Dimensions

3 x 1.5 x 1mm

Typical Input Voltage Noise Density

60nV/√Hz

Length

3mm

Country of Origin

Malaysia

Product details

LMV931, LMV932, Low Power 75μA, Rail-to-Rail I/O, ON Semiconductor

Power supply from 1.8 V to 5 V
Low Quiescent Current 210 μA, Max. per channel

Operational Amplifiers, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LMV931SN3T1G onsemi, Low Voltage, Op Amp, RRIO, 1.5MHz, 1.8 → 5 V, 5-Pin TSOP

P.O.A.

LMV931SN3T1G onsemi, Low Voltage, Op Amp, RRIO, 1.5MHz, 1.8 → 5 V, 5-Pin TSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Low Voltage

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5 V

Typical Gain Bandwidth Product

1.5MHz

Typical Slew Rate

0.48V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

105 dB

Rail to Rail

Rail to Rail Input/Output

Height

1mm

Width

1.5mm

Dimensions

3 x 1.5 x 1mm

Typical Input Voltage Noise Density

60nV/√Hz

Length

3mm

Country of Origin

Malaysia

Product details

LMV931, LMV932, Low Power 75μA, Rail-to-Rail I/O, ON Semiconductor

Power supply from 1.8 V to 5 V
Low Quiescent Current 210 μA, Max. per channel

Operational Amplifiers, ON Semiconductor