MC33077DG onsemi, Op Amp, 37MHz, 8-Pin SOIC

RS Stock No.: 145-4093Brand: onsemiManufacturers Part No.: MC33077DG
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

37MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

11V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

65.3 dB

Rail to Rail

No

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Typical Input Voltage Noise Density

6.7nV/√Hz

Product details

MC33077, Low Noise, Dual Operational Amplifier, ON Semiconductor

Low Voltage Noise: 4.4 nV/√Hz at 1 kHz
Low Input Offset Voltage: 0.2 mV
Input Offset Voltage: 2.0 μV/°C

Operational Amplifiers, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC33077DG onsemi, Op Amp, 37MHz, 8-Pin SOIC

P.O.A.

MC33077DG onsemi, Op Amp, 37MHz, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

37MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

11V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

65.3 dB

Rail to Rail

No

Length

5mm

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Typical Input Voltage Noise Density

6.7nV/√Hz

Product details

MC33077, Low Noise, Dual Operational Amplifier, ON Semiconductor

Low Voltage Noise: 4.4 nV/√Hz at 1 kHz
Low Input Offset Voltage: 0.2 mV
Input Offset Voltage: 2.0 μV/°C

Operational Amplifiers, ON Semiconductor