onsemi MC33269DT-012G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 12 V 3-Pin, DPAK

RS Stock No.: 625-6085Brand: onsemiManufacturers Part No.: MC33269DT-012G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

0.3 %

Accuracy

±1%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5.5mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Height

2.38mm

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC33269DT-012G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 12 V 3-Pin, DPAK
Select packaging type

P.O.A.

onsemi MC33269DT-012G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 12 V 3-Pin, DPAK
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

12 V

Line Regulation

0.3 %

Accuracy

±1%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5.5mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Height

2.38mm

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

Product details

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.