ON Semiconductor MC74VHC1G32MU1TCG 2-Input OR Logic Gate, 6-Pin UDFN

RS Stock No.: 195-2637Brand: onsemiManufacturers Part No.: MC74VHC1G32MU1TCG
brand-logo
View all in Logic Gates

Technical documents

Specifications

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

UDFN

Pin Count

6

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

±20mA

Minimum Operating Supply Voltage

2 V

Height

0.5mm

Width

1mm

Minimum Operating Temperature

-55 °C

Dimensions

1.45 x 1 x 0.5mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

1.45mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC74VHC1G32MU1TCG 2-Input OR Logic Gate, 6-Pin UDFN

P.O.A.

ON Semiconductor MC74VHC1G32MU1TCG 2-Input OR Logic Gate, 6-Pin UDFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

UDFN

Pin Count

6

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

±20mA

Minimum Operating Supply Voltage

2 V

Height

0.5mm

Width

1mm

Minimum Operating Temperature

-55 °C

Dimensions

1.45 x 1 x 0.5mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

1.45mm