Technical documents
Specifications
Brand
onsemiLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
SOT
Pin Count
5
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
±20mA
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
1.05mm
Height
0.23mm
Width
0.85mm
Minimum Operating Temperature
-55 °C
Dimensions
1.05 x 0.85 x 0.23mm
Maximum Operating Temperature
+125 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
100
P.O.A.
100
Technical documents
Specifications
Brand
onsemiLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Package Type
SOT
Pin Count
5
Input Type
CMOS
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
±20mA
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
1.05mm
Height
0.23mm
Width
0.85mm
Minimum Operating Temperature
-55 °C
Dimensions
1.05 x 0.85 x 0.23mm
Maximum Operating Temperature
+125 °C